Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491X106K050ATAUTOCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel61AK2621RL Cut Tape61AK2621 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.260 |
| 25+ | $3.050 |
| 50+ | $2.830 |
| 100+ | $2.600 |
| 500+ | $2.570 |
| 1000+ | $2.190 |
| 2500+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491X106K050ATAUTOCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel61AK2621RL Cut Tape61AK2621 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.7ohm |
| Manufacturer Size Code | X |
| Failure Rate | - |
| Ripple Current | 486mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.7ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | X |
| Ripple Current | 486mA |
| Product Width | 4.3mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
