Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D686K020ATCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel04X9103 Re-Reel66W2131RL Cut Tape66W2131 |
| Product Range | T491 Series |
| Your Part Number | |
| Technical Datasheet |
747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $1.980 |
| 25+ | $1.820 |
| 50+ | $1.650 |
| 100+ | $1.540 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.020 |
| 1000+ | $0.965 |
| 1500+ | $0.921 |
| 2500+ | $0.844 |
| 5000+ | $0.815 |
| 12500+ | $0.791 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D686K020ATCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel04X9103 Re-Reel66W2131RL Cut Tape66W2131 |
| Product Range | T491 Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.7ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 463mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | T491 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.7ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 463mA |
| Product Width | 4.3mm |
| Product Range | T491 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T491D686K020AT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
