Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491D476K010AT Surface Mount Tantalum Capacitor, T491 Series, 47 F, 10%, 10 V, 2917 [7343 Metric], D RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1457402-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491D476K010ATCopy
Newark Part No.95W0139
Product RangeT491 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.348 |
| 1000+ | $0.338 |
| 2000+ | $0.334 |
| 3000+ | $0.329 |
| 5000+ | $0.323 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D476K010ATCopy
Newark Part No.95W0139
Product RangeT491 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current433mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
433mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491D476K010AT
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
