Print Page
T491D226K025ATAUTO
Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491D226K025ATAUTO Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D](https://www.newark.com/productimages/standard/en_US/07AM7958-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D226K025ATAUTOCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel07AM7948RL Cut Tape07AM7948 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.880 | $8.80 |
| Total Price | $8.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.880 |
| 20+ | $0.861 |
| 30+ | $0.843 |
| 50+ | $0.824 |
| 100+ | $0.805 |
| 250+ | $0.743 |
| 500+ | $0.681 |
| 1000+ | $0.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D226K025ATAUTOCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel07AM7948RL Cut Tape07AM7948 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.8ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 433mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.8ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 433mA |
| Product Width | 4.3mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
