Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D226K025ATCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel95W0126 Re-Reel59M3226RL Cut Tape59M3226 |
| Product Range | T491 Series |
| Your Part Number | |
| Technical Datasheet |
4,640 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.761 | $7.61 |
| Total Price | $7.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.761 |
| 20+ | $0.741 |
| 30+ | $0.721 |
| 50+ | $0.701 |
| 100+ | $0.681 |
| 250+ | $0.593 |
| 500+ | $0.505 |
| 1000+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.529 |
| 1000+ | $0.508 |
| 1500+ | $0.498 |
| 2500+ | $0.488 |
| 5000+ | $0.478 |
| 12500+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D226K025ATCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel95W0126 Re-Reel59M3226RL Cut Tape59M3226 |
| Product Range | T491 Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.8ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 433mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | T491 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.8ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 433mA |
| Product Width | 4.3mm |
| Product Range | T491 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T491D226K025AT
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
