Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B475K020ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0066
Re-Reel59M3186RL
Cut Tape59M3186
Product RangeT491 Series
Your Part Number
2,600 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.425 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.425 |
| 20+ | $0.393 |
| 30+ | $0.360 |
| 50+ | $0.328 |
| 100+ | $0.298 |
| 250+ | $0.273 |
| 500+ | $0.248 |
| 1000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.254 |
| 4000+ | $0.242 |
| 6000+ | $0.236 |
| 10000+ | $0.230 |
| 20000+ | $0.222 |
| 50000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B475K020ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0066
Re-Reel59M3186RL
Cut Tape59M3186
Product RangeT491 Series
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current168mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
168mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491B475K020AT
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
