![KEMET T491B226K020AT Surface Mount Tantalum Capacitor, 22 µF, 20 V, 1411 [3528 Metric], ± 10%, 4 ohm, B](https://www.newark.com/productimages/standard/en_US/57K1618-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491B226K020ATCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Full Reel74M4976 Cut Tape89W0511 |
| Product Range | T491 Series |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.226 | $452.00 |
| Total Price | $452.00 | ||
| Quantity | Price |
|---|---|
| 2000+ | $0.226 |
| 4000+ | $0.208 |
| 6000+ | $0.201 |
| 10000+ | $0.195 |
| 20000+ | $0.194 |
| 50000+ | $0.193 |
| 100000+ | $0.189 |
| 200000+ | $0.185 |
| Quantity | Price |
|---|---|
| 2000+ | $0.272 |
| 4000+ | $0.266 |
| 6000+ | $0.246 |
| 10000+ | $0.230 |
| 20000+ | $0.214 |
| 50000+ | $0.205 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491B226K020ATCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Full Reel74M4976 Cut Tape89W0511 |
| Product Range | T491 Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 4ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 146mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | T491 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T491B226K020AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 22µF capacitance and ±10% capacitance tolerance
- B case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 4ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 146mA |
| Product Width | 2.8mm |
| Product Range | T491 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T491B226K020AT
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
