Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491A336K010AT Surface Mount Tantalum Capacitor, T491 Series, 33 F, 10%, 10 V, 1206 [3216 Metric], A RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1457402-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491A336K010ATCopy
Newark Part No.
Full Reel14N7305
Cut Tape19X2207
Product RangeT491 Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.382 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.382 |
| 25+ | $0.351 |
| 50+ | $0.320 |
| 100+ | $0.289 |
| 250+ | $0.264 |
| 500+ | $0.238 |
| 1000+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.223 |
| 4000+ | $0.220 |
| 8000+ | $0.217 |
| 12000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A336K010ATCopy
Newark Part No.
Full Reel14N7305
Cut Tape19X2207
Product RangeT491 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current112mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
112mA
Product Width
1.6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491A336K010AT
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
