Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491A106K010ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel64AJ4762RL Cut Tape64AJ4762 |
| Product Range | T491 Auto Series |
| Your Part Number |
2,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.287 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.287 |
| 20+ | $0.277 |
| 30+ | $0.266 |
| 50+ | $0.256 |
| 100+ | $0.245 |
| 250+ | $0.228 |
| 500+ | $0.210 |
| 1000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491A106K010ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel64AJ4762RL Cut Tape64AJ4762 |
| Product Range | T491 Auto Series |
| Capacitance | 10µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 3.8ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 137mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 3.8ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 137mA |
| Product Width | 1.6mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T491A106K010ATAUTO
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
