Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491A105K020ATAUTO Surface Mount Tantalum Capacitor, 1 µF, 20 V, 1206 [3216 Metric], ± 10%, 9 ohm, A](https://www.newark.com/productimages/standard/en_US/16AM9262-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491A105K020ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM4011 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
3,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 25+ | $0.270 |
| 100+ | $0.244 |
| 250+ | $0.223 |
| 500+ | $0.202 |
| 1000+ | $0.188 |
| 2500+ | $0.177 |
| 5000+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491A105K020ATAUTOCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM4011 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 9ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 91mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 9ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 20V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 91mA |
| Product Width | 1.6mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
