Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21H-R25056Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3607
Product RangeSSHB21H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.700 |
| 25+ | $2.530 |
| 50+ | $2.350 |
| 100+ | $2.130 |
| 500+ | $1.980 |
| 1000+ | $1.790 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21H-R25056Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3607
Product RangeSSHB21H Series
Inductance5.6mH
DC Current Rating2.5A
DC Resistance Max0.1ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB21H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6mH
DC Resistance Max
0.1ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SSHB21H Series
Alternatives for SSHB21H-R25056
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
