Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB10HS-13030Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3592
Product RangeSSHB10HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.230 |
| 25+ | $2.080 |
| 50+ | $1.940 |
| 100+ | $1.740 |
| 500+ | $1.600 |
| 1000+ | $1.430 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB10HS-13030Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3592
Product RangeSSHB10HS Series
Inductance3mH
DC Current Rating1.3A
DC Resistance Max0.25ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB10HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.25ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.3A
Operating Temperature Min
-40°C
Product Range
SSHB10HS Series
Alternatives for SSHB10HS-13030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
