Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AK9430
Product RangeSCT-XV Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.350 |
| 10+ | $21.410 |
| 25+ | $20.200 |
| 50+ | $18.140 |
| 100+ | $17.110 |
| 250+ | $16.640 |
| 500+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$22.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AK9430
Product RangeSCT-XV Series
Inductance5.85mH
DC Current Rating10A
DC Resistance Max0.0179ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.85mH
DC Resistance Max
0.0179ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT39XV-100-1R5A028JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
