Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-160-S1R8A010JVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3089
Product RangeSCT31X Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-160-S1R8A010JVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3089
Product RangeSCT31X Series
Inductance750µH
DC Current Rating16A
DC Resistance Max5250µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
750µH
DC Resistance Max
5250µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Alternatives for SCT31X-160-S1R8A010JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
