Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT23X-090-1R2A021JV
Newark Part No.49AM1383
Product RangeSCT23X Series
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $7.380 |
| 25+ | $6.540 |
| 50+ | $6.140 |
| 100+ | $5.590 |
| 250+ | $5.360 |
| 500+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT23X-090-1R2A021JV
Newark Part No.49AM1383
Product RangeSCT23X Series
Inductance2.37mH
DC Current Rating9A
DC Resistance Max0.0204ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.37mH
DC Resistance Max
0.0204ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
9A
Operating Temperature Min
-40°C
Product Range
SCT23X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
