Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT23X-060-1R0A028VCopy
Newark Part No.49AM1380
Product RangeSCT23X Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $6.610 |
| 25+ | $5.860 |
| 50+ | $5.500 |
| 100+ | $5.000 |
| 250+ | $4.800 |
| 500+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT23X-060-1R0A028VCopy
Newark Part No.49AM1380
Product RangeSCT23X Series
Inductance4.22mH
DC Current Rating6A
DC Resistance Max0.0410ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.22mH
DC Resistance Max
0.0410ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SCT23X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
