Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1816
Product RangeSCT-XV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 100+ | $10.830 |
| 250+ | $10.060 |
| 500+ | $9.460 |
| 1000+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1816
Product RangeSCT-XV Series
Inductance300µH
DC Current Rating10A
DC Resistance Max6230µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300µH
DC Resistance Max
6230µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT19XV-100-1R1A009JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
