Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT12X-050-0R6A014V
Newark Part No.48AM4868
Product RangeSCT12X Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.670 |
| 25+ | $4.370 |
| 50+ | $4.080 |
| 100+ | $3.690 |
| 500+ | $3.410 |
| 1000+ | $3.110 |
| 2500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT12X-050-0R6A014V
Newark Part No.48AM4868
Product RangeSCT12X Series
Inductance640µH
DC Current Rating5A
DC Resistance Max0.025ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT12X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
640µH
DC Resistance Max
0.025ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCT12X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
