Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR31H-225-2R0A014JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0550
Product RangeSCR-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $8.210 |
| 100+ | $7.340 |
| 250+ | $7.140 |
| 500+ | $6.840 |
| 1000+ | $6.210 |
| 2500+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR31H-225-2R0A014JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0550
Product RangeSCR-H Series
Technical Datasheet
Inductance1.4mH
DC Current Rating22.5A
DC Resistance Max5000µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4mH
DC Resistance Max
5000µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22.5A
Operating Temperature Min
-40°C
Product Range
SCR-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
