Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-200-2R0A011JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1801
Product RangeSCR-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.290 |
| 50+ | $16.820 |
| 100+ | $15.620 |
| 250+ | $14.680 |
| 500+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$18.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-200-2R0A011JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1801
Product RangeSCR-XV Series
Inductance740µH
DC Current Rating20A
DC Resistance Max2840µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
740µH
DC Resistance Max
2840µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Alternatives for SCR29XV-200-2R0A011JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
