Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25XV-100-1R3A016JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1760
Product RangeSCR-XV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.240 |
| 50+ | $15.860 |
| 100+ | $14.720 |
| 250+ | $13.840 |
| 500+ | $13.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-100-1R3A016JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AJ1760
Product RangeSCR-XV Series
Inductance3.1mH
DC Current Rating10A
DC Resistance Max0.0109ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.1mH
DC Resistance Max
0.0109ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Alternatives for SCR25XV-100-1R3A016JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
