Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF56X-650-S2R3C005JV
Newark Part No.51AM2326
Product RangeSCF56X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.880 |
| 5+ | $74.170 |
| 10+ | $70.360 |
| 25+ | $65.920 |
| 50+ | $64.820 |
| 100+ | $61.780 |
Price for:Each
Minimum: 1
Multiple: 1
$77.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF56X-650-S2R3C005JV
Newark Part No.51AM2326
Product RangeSCF56X Series
Inductance0.53mH
DC Current Rating65Arms
DC Resistance Max780µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF56X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.53mH
DC Resistance Max
780µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
65Arms
Operating Temperature Min
-40°C
Product Range
SCF56X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
