Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-120-S1R5A017JH
Newark Part No.74AK7698
Product RangeSCF-XV Three Phase Series
Your Part Number
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $25.850 |
| 10+ | $25.130 |
| 25+ | $24.220 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-120-S1R5A017JH
Newark Part No.74AK7698
Product RangeSCF-XV Three Phase Series
Inductance7.2mH
DC Current Rating12A
DC Resistance Max0.0106ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.2mH
DC Resistance Max
0.0106ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCF-XV Three Phase Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
