Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-070-S1R2A023JVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM2307
Product RangeSCF31X Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 5+ | $14.170 |
| 10+ | $12.860 |
| 25+ | $11.950 |
| 100+ | $11.150 |
| 500+ | $9.830 |
| 1000+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-070-S1R2A023JVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM2307
Product RangeSCF31X Series
Inductance9.74mH
DC Current Rating7Arms
DC Resistance Max0.0271ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9.74mH
DC Resistance Max
0.0271ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7Arms
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
