Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-060-S1R1A028JH
Newark Part No.51AM2304
Product RangeSCF31X Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 10+ | $16.890 |
| 25+ | $15.910 |
| 50+ | $14.310 |
| 100+ | $13.530 |
| 250+ | $13.170 |
| 500+ | $12.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-060-S1R1A028JH
Newark Part No.51AM2304
Product RangeSCF31X Series
Inductance14.44mH
DC Current Rating6Arms
DC Resistance Max0.0389ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14.44mH
DC Resistance Max
0.0389ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6Arms
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
