Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-070-1R1A022JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7048
Product RangeSCF-XV Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.980 |
| 50+ | $17.460 |
| 100+ | $16.210 |
| 250+ | $15.240 |
| 500+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$18.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-070-1R1A022JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7048
Product RangeSCF-XV Series
Inductance11.8mH
DC Current Rating7A
DC Resistance Max0.0208ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
11.8mH
DC Resistance Max
0.0208ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF25XV-070-1R1A022JV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
