Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-300-1R9A003JVCopy
Newark Part No.29AK7044
Product RangeSCF-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $10.630 |
| 25+ | $9.420 |
| 50+ | $8.840 |
| 100+ | $8.040 |
| 250+ | $7.720 |
| 500+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-300-1R9A003JVCopy
Newark Part No.29AK7044
Product RangeSCF-XV Series
Inductance110µH
DC Current Rating30A
DC Resistance Max747µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
110µH
DC Resistance Max
747µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
