Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-220-1R6A004JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7042
Product RangeSCF-XV Series
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 10+ | $10.370 |
| 25+ | $9.160 |
| 50+ | $8.580 |
| 100+ | $7.780 |
| 250+ | $7.460 |
| 500+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-220-1R6A004JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7042
Product RangeSCF-XV Series
Inductance200µH
DC Current Rating22A
DC Resistance Max1380µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200µH
DC Resistance Max
1380µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF19XV-220-1R6A004JV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
