Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF17X-160-1R4A008JVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM8231
Product RangeSCF17X Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 25+ | $4.840 |
| 100+ | $4.340 |
| 250+ | $4.190 |
| 500+ | $4.030 |
| 1000+ | $3.820 |
| 2500+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF17X-160-1R4A008JVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM8231
Product RangeSCF17X Series
Inductance230µH
DC Current Rating16A
DC Resistance Max4380µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF17X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
230µH
DC Resistance Max
4380µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
SCF17X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
