Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF17X-070-0R9A022JVCopy
Newark Part No.44AM8221
Product RangeSCF17X Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.670 |
| 25+ | $5.910 |
| 50+ | $5.550 |
| 100+ | $5.050 |
| 250+ | $4.840 |
| 500+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF17X-070-0R9A022JVCopy
Newark Part No.44AM8221
Product RangeSCF17X Series
Inductance1.8mH
DC Current Rating7A
DC Resistance Max0.0245ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF17X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
0.0245ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCF17X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
