Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF12X-050-0R6A014VCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8218
Product RangeSCF12X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.480 |
| 25+ | $4.160 |
| 50+ | $3.940 |
| 100+ | $3.730 |
| 500+ | $3.280 |
| 1000+ | $3.170 |
| 2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-050-0R6A014VCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8218
Product RangeSCF12X Series
Inductance3.5mH
DC Current Rating5A
DC Resistance Max0.0254ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF12X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.5mH
DC Resistance Max
0.0254ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCF12X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
