Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF12X-020-0R45A027V
Newark Part No.44AM8214
Product RangeSCF12X Series
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $6.370 |
| 25+ | $5.970 |
| 50+ | $5.590 |
| 100+ | $5.070 |
| 500+ | $4.690 |
| 1000+ | $4.290 |
| 2500+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-020-0R45A027V
Newark Part No.44AM8214
Product RangeSCF12X Series
Inductance13mH
DC Current Rating2A
Product RangeSCF12X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
13mH
Product Range
SCF12X Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability