Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF-02-350JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0529
Product RangeSCF-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.290 |
| 25+ | $5.890 |
| 50+ | $5.620 |
| 100+ | $5.340 |
| 250+ | $4.950 |
| 500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF-02-350JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0529
Product RangeSCF-JH Series
Technical Datasheet
Inductance35mH
DC Current Rating2A
DC Resistance Max0.22ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
35mH
DC Resistance Max
0.22ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SCF-JH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
