Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR49AN347040B1MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2674
Product RangeR49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR49AN347040B1MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2674
Product RangeR49 Series
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X330VAC
Voltage Rating Y-
dv/dt Rating400V/µs
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR49 Series
Qualification-
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitance
0.47µF
Suppression Class
X1
Voltage Rating X
330VAC
dv/dt Rating
400V/µs
Operating Temperature Min
-40°C
Product Range
R49 Series
Alternatives for R49AN347040B1M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
