Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR49AN34700001KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0770
Product RangeR49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR49AN34700001KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0770
Product RangeR49 Series
Dielectric TypeMetallized PP
Capacitance0.47µF
Capacitance Tolerance± 10%
dv/dt Rating400V/µs
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR49 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 10%
Lead Spacing
22.5mm
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
0.47µF
dv/dt Rating
400V/µs
Operating Temperature Min
-40°C
Product Range
R49 Series
Alternatives for R49AN34700001K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
