Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR463R422000M1MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2668
Product RangeR46 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR463R422000M1MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2668
Product RangeR46 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating150V/µs
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR46 Series
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
150V/µs
Operating Temperature Min
-40°C
Product Range
R46 Series
Alternatives for R463R422000M1M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
