Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PME261JC6100KR30Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 44AC2802 |
| Product Range | PME261/P561 Series |
| Your Part Number | |
| Technical Datasheet |
2,179 In Stock
4,650 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.490 |
| 25+ | $2.300 |
| 50+ | $2.110 |
| 100+ | $1.930 |
| 500+ | $1.850 |
| 1000+ | $1.760 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PME261JC6100KR30Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 44AC2802 |
| Product Range | PME261/P561 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 500V |
| Voltage(DC) | 1kV |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 20.3mm |
| Product Length | 24mm |
| Product Width | 11.3mm |
| Product Height | 16.5mm |
| Product Range | PME261/P561 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 500V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 24mm |
| Product Height | 16.5mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 1kV |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 20.3mm |
| Product Width | 11.3mm |
| Product Range | PME261/P561 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PME261JC6100KR30
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
