Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHH223MKL3540ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79AK4991
Product RangePHH223 Series
Your Part Number
32 In Stock
32 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 10+ | $14.980 |
| 25+ | $14.190 |
| 50+ | $12.850 |
| 100+ | $12.180 |
| 250+ | $11.880 |
| 500+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH223MKL3540ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79AK4991
Product RangePHH223 Series
Capacitance540µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial
ESR5000µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter16.2mm
Product Length-
Product Width27.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
540µF
Voltage(DC)
63V
ESR
5000µohm
Product Diameter
16.2mm
Product Width
27.7mm
Operating Temperature Min
-40°C
Product Range
PHH223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHH223MKL3540ME4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
