Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264LR22Copy
Newark Part No.
Full Reel51AH4967
Re-Reel65AH8386
Cut Tape65AH8386
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $1.970 |
| 1000+ | $1.870 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 1000+ | $1.680 |
| 2000+ | $1.610 |
| 4000+ | $1.480 |
| 6000+ | $1.440 |
| 10000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264LR22Copy
Newark Part No.
Full Reel51AH4967
Re-Reel65AH8386
Cut Tape65AH8386
Product RangeMPXV Series
Inductance220nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
53A
Saturation Current (Isat)
100A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
1100µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPXV1D1264LR22
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
