Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1235LR33Copy
Newark Part No.
Full Reel51AH4915
Re-Reel65AH8360
Cut Tape65AH8360
Product RangeMPXV Series
Your Part Number
89 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.370 |
| 25+ | $2.210 |
| 50+ | $2.020 |
| 100+ | $1.830 |
| 250+ | $1.620 |
| 500+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 1000+ | $1.200 |
| 2000+ | $1.150 |
| 4000+ | $1.060 |
| 6000+ | $1.030 |
| 10000+ | $0.998 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235LR33Copy
Newark Part No.
Full Reel51AH4915
Re-Reel65AH8360
Cut Tape65AH8360
Product RangeMPXV Series
Inductance330nH
RMS Current (Irms)33.4A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
33.4A
Saturation Current (Isat)
55A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
1800µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPXV1D1235LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
