Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0618L2R2Copy
Newark Part No.51AH4721
Product RangeMPXV Series
Also Known AsUPI2X10618V2R2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.744 |
| 4000+ | $0.682 |
| 6000+ | $0.663 |
| 10000+ | $0.652 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618L2R2Copy
Newark Part No.51AH4721
Product RangeMPXV Series
Also Known AsUPI2X10618V2R2
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0338ohm
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
DC Resistance Max
0.0338ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
9A
Power Inductor Case
7mm x 6.5mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for MPXV1D0618L2R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
