Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MPXV1D0530L1R0 Power Inductor (SMD), AEC-Q200, 1 µH, 10.7 A, Shielded, 10.5 A, MPXV Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/51AH4674-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L1R0Copy
Newark Part No.51AH4687
Product RangeMPXV Series
Also Known AsUPI2X10530V1R0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.701 |
| 4000+ | $0.643 |
| 6000+ | $0.625 |
| 10000+ | $0.614 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,752.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L1R0Copy
Newark Part No.51AH4687
Product RangeMPXV Series
Also Known AsUPI2X10530V1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Product RangeMPXV Series
Saturation Current (Isat)10.5A
Power Inductor Case5.3mm x 5mm x 3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
10.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.7A
Product Range
MPXV Series
Power Inductor Case
5.3mm x 5mm x 3mm
DC Resistance Max
0.0115ohm
Product Length
5.3mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPXV1D0530L1R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
