Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MPXV1D0520LR22 Power Inductor (SMD), AEC-Q200, 220 nH, 15 A, Shielded, 19 A, MPXV Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/51AH4674-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMPXV1D0520LR22Copy
Newark Part No.51AH4655
Product RangeMPXV Series
Also Known AsUPI2X10520VR22
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.701 |
| 4000+ | $0.643 |
| 6000+ | $0.625 |
| 10000+ | $0.614 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$2,453.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0520LR22Copy
Newark Part No.51AH4655
Product RangeMPXV Series
Also Known AsUPI2X10520VR22
Technical Datasheet
Inductance220nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeMPXV Series
Power Inductor Case5.3mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max5mohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
19A
Power Inductor Case
5.3mm x 5mm x 2mm
DC Resistance Max
5mohm
Product Length
5.3mm
Product Height
2mm
Technical Docs (3)
Alternatives for MPXV1D0520LR22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
