Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1264LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1319RL
Cut Tape34AH1319
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 25+ | $1.950 |
| 100+ | $1.650 |
| 250+ | $1.540 |
| 500+ | $1.420 |
| 1000+ | $1.400 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1264LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1319RL
Cut Tape34AH1319
Product RangeMPX Series
Inductance470nH
RMS Current (Irms)38.2A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max1700µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
38.2A
Saturation Current (Isat)
58A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
1700µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPX1D1264LR47
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
