Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1264L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6840
Re-Reel34AH1325RL
Cut Tape34AH1325
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $2.000 |
| 100+ | $1.920 |
| 250+ | $1.630 |
| 500+ | $1.600 |
| 1000+ | $1.560 |
| 5000+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.670 |
| 1000+ | $1.590 |
| 2000+ | $1.520 |
| 4000+ | $1.400 |
| 6000+ | $1.360 |
| 10000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1264L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6840
Re-Reel34AH1325RL
Cut Tape34AH1325
Product RangeMPX Series
Inductance2.2µH
RMS Current (Irms)25.4A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max3700µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25.4A
Saturation Current (Isat)
32A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
3700µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPX1D1264L2R2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
