Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1250LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1301RL
Cut Tape34AH1301
Product RangeMPX Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $2.050 |
| 100+ | $1.600 |
| 250+ | $1.470 |
| 500+ | $1.360 |
| 1000+ | $1.340 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1250LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1301RL
Cut Tape34AH1301
Product RangeMPX Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)42.7A
Inductor ConstructionShielded
Saturation Current (Isat)85A
Power Inductor Case13.2mm x 12.5mm x 5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
42.7A
Saturation Current (Isat)
85A
Product Range
MPX Series
DC Resistance Max
1200µohm
Product Length
13.2mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPX1D1250LR22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
