Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1250L6R8Copy
Newark Part No.
Full Reel33AH6820
Re-Reel34AH1315
Cut Tape34AH1315
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.970 |
| 25+ | $2.770 |
| 50+ | $2.530 |
| 100+ | $2.290 |
| 250+ | $2.030 |
| 500+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 1000+ | $1.510 |
| 2000+ | $1.440 |
| 4000+ | $1.320 |
| 6000+ | $1.290 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1250L6R8Copy
Newark Part No.
Full Reel33AH6820
Re-Reel34AH1315
Cut Tape34AH1315
Product RangeMPX Series
Inductance6.8µH
RMS Current (Irms)11.6A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case13.2mm x 12.5mm x 5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.6A
Saturation Current (Isat)
14A
Product Range
MPX Series
DC Resistance Max
0.0155ohm
Product Length
13.2mm
Product Height
5mm
Alternatives for MPX1D1250L6R8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
