Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1250L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1308RL
Cut Tape34AH1308
Product RangeMPX Series
Your Part Number
257 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.320 |
| 25+ | $2.050 |
| 50+ | $1.880 |
| 100+ | $1.700 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1250L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1308RL
Cut Tape34AH1308
Product RangeMPX Series
Inductance15µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case13.2mm x 12.5mm x 5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0308ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.2A
Saturation Current (Isat)
11A
Product Range
MPX Series
DC Resistance Max
0.0308ohm
Product Length
13.2mm
Product Height
5mm
Alternatives for MPX1D1250L150
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
