Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1040L1R0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6746
Re-Reel34AH1278RL
Cut Tape34AH1278
Product RangeMPX Series
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 100+ | $1.380 |
| 250+ | $1.270 |
| 500+ | $1.160 |
| 1000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 1000+ | $0.956 |
| 2000+ | $0.883 |
| 4000+ | $0.810 |
| 6000+ | $0.787 |
| 10000+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1040L1R0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6746
Re-Reel34AH1278RL
Cut Tape34AH1278
Product RangeMPX Series
Inductance1µH
RMS Current (Irms)21.1A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeMPX Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21.1A
Saturation Current (Isat)
29A
Power Inductor Case
10.8mm x 10mm x 4mm
DC Resistance Max
3800µohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPX1D1040L1R0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
