Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1040L150Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel33AH6752
Re-Reel33AH6751RL
Cut Tape33AH6751
Product RangeMPX Series
Also Known AsUPI2X11040L150
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.080 |
| 100+ | $1.060 |
| 250+ | $0.987 |
| 500+ | $0.967 |
| 1000+ | $0.948 |
| 5000+ | $0.928 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.070 |
| 1500+ | $1.050 |
| 2500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1040L150Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel33AH6752
Re-Reel33AH6751RL
Cut Tape33AH6751
Product RangeMPX Series
Also Known AsUPI2X11040L150
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Product RangeMPX Series
Saturation Current (Isat)5.5A
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0512ohm
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
DC Resistance Max
0.0512ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.7A
Product Range
MPX Series
Power Inductor Case
10.8mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.8mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPX1D1040L150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
